TE Connectivity Heat Shrink Cable Marker, Black 9.53mm Sleeve Dia. x 50mm Length 0.125694444444444 Ratio, TMS-SCE Series
- RS Stock No.:
- 474-755
- Mfr. Part No.:
- 3133610001
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£137.66
(exc. VAT)
£165.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £137.66 | £1.377 |
*price indicative
- RS Stock No.:
- 474-755
- Mfr. Part No.:
- 3133610001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 9.53mm | |
Colour | Black | |
Shrunk Diameter | 3.18mm | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 0.125694444444444 | |
Sleeve Length | 50mm | |
Series | TMS-SCE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 9.53mm | ||
Colour Black | ||
Shrunk Diameter 3.18mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 0.125694444444444 | ||
Sleeve Length 50mm | ||
Series TMS-SCE | ||
- COO (Country of Origin):
- US
The TE Connectivity ladder-style printable tubing sets a new standard in military-grade identification solutions. Designed for performance and durability, it features a 3:1 shrink ratio which allows it to snugly fit over a variety of cable diameters. The sleek black finish ensures clear visibility of your labels, even in challenging environments. Ideal for military applications, this tubing not only meets but exceeds compliance standards, ensuring reliability in critical situations. With a generous length of 50 mm and an expanded inside diameter of 9.53 mm, it provides ample space for important markers while also being easy to apply and use. Perfect for professionals needing innovative and compliant labelling solutions, it streamlines identification tasks with efficiency and precision.
Independently verified compliance with EU RoHS Directive
Thermal transfer printing technology allows for high-quality labels
Designed for extreme operating temperatures, ensuring adaptability
Compatible with a range of cable diameters for versatile applications
Comes with a generous packaging quantity of 250, providing value
Thermal transfer printing technology allows for high-quality labels
Designed for extreme operating temperatures, ensuring adaptability
Compatible with a range of cable diameters for versatile applications
Comes with a generous packaging quantity of 250, providing value
Related links
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity Heat Shrink Tubing 3.18 → 9.53mm Sleeve Dia. 3:1 Ratio, TMS Series
- TE Connectivity Heat Shrink Tubing TRSA Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM TRSA Series
- TE Connectivity Heat Shrink Tubing DR-25 Series