TE Connectivity Standard Heat-Shrink Tubing, Black 9.53 mm Sleeve Dia. x 50m Length, DR-25 Series
- RS Stock No.:
- 487-231
- Mfr. Part No.:
- DR-25-3/8-0-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
£665.56
(exc. VAT)
£798.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £665.56 | £6.656 |
*price indicative
- RS Stock No.:
- 487-231
- Mfr. Part No.:
- DR-25-3/8-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 9.53mm | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 4.8mm | |
| Sleeve Length | 50m | |
| Material | Elastomer | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Series | DR-25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 9.53mm | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 4.8mm | ||
Sleeve Length 50m | ||
Material Elastomer | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Series DR-25 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity DR heat shrink tubing designed for harsh environments, offering fluid resistance. It features a 2:1 shrink ratio, reducing from 19 mm to 9.5 mm inside diameter. Made from cross-linked elastomer, it provides durability and flexibility for wire and cable protection.
Flame retardant
ELV compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
