Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 19.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£2,782.41

(exc. VAT)

£3,338.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,782.41

*price indicative

RS Stock No.:
281-986
Mfr. Part No.:
0803108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

6.4 → 19.1mm

Colour

Yellow

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve offers an efficient solution for the identification of various cylindrical objects, including single-core wires and cables. This innovative product features a roll of preassembled yellow sleeves that are easily labelled and affixed using integrated heat-shrink technology. Designed for convenience, the sleeves come pre-cut in varying lengths, allowing users to swiftly employ them for diverse applications.

Designed for manual heat shrinking providing secure attachment
Compliant with environmental regulations for safety and sustainability
Tested for UV resistance ensuring durability in outdoor conditions
Passes multiple scratch and wipe resistance tests for enhanced reliability

Related links