Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£1,587.73

(exc. VAT)

£1,905.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,587.73

*price indicative

RS Stock No.:
270-168
Mfr. Part No.:
0803313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.6 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is designed meticulously to enable effective and permanent identification of wires, cables, and other cylindrical objects. With a unique ladder-style design, the sleeves are pre-assembled in cut lengths, facilitating an efficient overview and quick access for users.

Tested for UV resistance ensuring longevity in outdoor applications
Designed to withstand extreme temperatures and harsh conditions
Halogen free materials contribute to environmental safety
Offers a considerable number of individual labels for extensive usage

Related links