Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 280-908
- Mfr. Part No.:
- 0800397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,635.36
(exc. VAT)
£1,962.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,635.36 |
*price indicative
- RS Stock No.:
- 280-908
- Mfr. Part No.:
- 0800397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers a practical solution for the identification of wires, cables, and various cylindrical objects. Engineered with a ladder-style design, these sleeves come preassembled in discrete lengths to provide a clear overview and facilitate quick application.
Designed to withstand UV exposure and resist environmental damage
Complies with RoHS standards ensuring safe material usage
Suitable for various industrial applications enhancing usability
Complies with RoHS standards ensuring safe material usage
Suitable for various industrial applications enhancing usability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
