Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£286.84

(exc. VAT)

£344.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.84

*price indicative

RS Stock No.:
483-926
Mfr. Part No.:
0800409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.6 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact innovative shrink sleeve from the WMS series delivers reliable identification for a variety of cylindrical objects, including single-core wires and cables. Designed with a ladder-style format, it offers the convenience of preassembled lengths, ensuring effortless application and clarity in labelling. The product allows for manual shrinking using heat, which secures the sleeve in position for lasting durability. Ideal for industrial applications, it meets rigorous quality standards, making it suitable for environments such as control cabinets and machine building, as well as the oil and gas and railway industries. The bright yellow colour ensures high visibility, while the flexibility to accommodate varying cable diameters adds to its practicality.

High visibility due to its bright yellow colour
Provides a permanent identification solution for various cylindrical objects
Preassembled in convenient cut lengths for quick and easy application
Can be effectively shrunk using heat for added security
Designed to withstand tough environmental conditions
Made from halogen-free polyolefine materials, enhancing safety
Offers a shrink ratio of 3:1, making it versatile for different sizes
Meets stringent industry standards, ensuring dependability
Tested for resilience against a wide range of substances
Environmentally compliant, fulfilling EU RoHS requirements

Related links