Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 0.8 → 2.4mm Sleeve Dia. x 30mm Length 3:1 Ratio,
- RS Stock No.:
- 269-421
- Mfr. Part No.:
- 0800394
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,261.86
(exc. VAT)
£1,514.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,261.86 |
*price indicative
- RS Stock No.:
- 269-421
- Mfr. Part No.:
- 0800394
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 0.8 → 2.4mm | |
Colour | White | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed to provide a reliable and visible means of labelling for a variety of applications. With its ladder-style format, the product ensures ease of use, allowing for quick identification of single-core wires, cables, and cylindrical objects. Crafted from high-quality polyolefine, this component is not only lightweight but also features a shrink ratio of 3:1, accommodating an extensive range of cable diameters.
Designed for high temperature operation ensuring reliability in demanding environments
Compliant with RoHS regulations for environmental safety
Compact packaging allows for efficient storage and minimal wastage
Customisable with different printers to suit your specific needs
Compliant with RoHS regulations for environmental safety
Compact packaging allows for efficient storage and minimal wastage
Customisable with different printers to suit your specific needs
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS