Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Discontinued
RS Stock No.:
517-953
Mfr. Part No.:
0800392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

0.8 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact versatile shrink tubing product offers exceptional labelling solutions tailored for wires, cables, and other cylindrical components. Designed to deliver a high level of durability, it features a unique ladder-style format, allowing for straightforward application and optimal visibility. The product is crafted from polyolefin material, characterised by its environmentally friendly properties and resistance to a wide range of external conditions. Whether you're looking for reliable identification in control cabinets or machinery, or ensuring compliance in sectors such as oil and gas, this product excels in performance. Its broad diameter coverage guarantees a snug fit on various applications, making it an ideal choice for professionals requiring efficiency and reliability in their labelling tasks.

Durable, shrinks to securely fit any cylindrical surface
Environmentally friendly materials ensure minimal impact
Offers high visibility for clear identification of cables and wires
Compatible with a variety of labelling technologies for versatile use
Pre-cut lengths simplify application and enhance user convenience
Ideal for multiple industries, ensuring reliable labelling solutions
Exceptional shrink ratio enhances adaptation to various cable sizes
Designed to withstand harsh environmental conditions, providing longevity
Supports hassle-free identification processes within any installation

Related links