Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 1.6 → 4.8mm Sleeve Dia. x 30mm Length 3:1 Ratio,
- RS Stock No.:
- 268-882
- Mfr. Part No.:
- 0800395
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,635.36
(exc. VAT)
£1,962.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,635.36 |
*price indicative
- RS Stock No.:
- 268-882
- Mfr. Part No.:
- 0800395
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.6 → 4.8mm | |
Colour | White | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed for efficient and effective identification of various cylindrical objects. The ladder-style format allows for easy access and maximises visibility, ensuring that each labelled item stands out. With a versatile application process, this product can be shrunk by applying heat, providing a secure fit on cables ranging from 1.6 mm to 4.8 mm in diameter.
Aids in efficient cable management with high quality labelling solutions
Proven effectiveness across global industries and applications
Supports a wide range of printing technologies for custom labelling
Proven effectiveness across global industries and applications
Supports a wide range of printing technologies for custom labelling
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS