TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 26.9mm
- RS Stock No.:
- 476-017
- Mfr. Part No.:
- 416486-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£166.75
(exc. VAT)
£200.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £166.75 | £83.375 |
*price indicative
- RS Stock No.:
- 476-017
- Mfr. Part No.:
- 416486-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 26.9mm | |
Inside Diameter Secondary | 6.6mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 26.9mm | ||
Inside Diameter Secondary 6.6mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrinkable molded part is engineered from a fluid-resistant modified elastomer that excels in extreme conditions. Designed to withstand high temperatures and aggressive fluids, it offers exceptional durability and long-lasting performance. Incorporating this unique material into your projects not only enhances reliability but also ensures optimal sealing at critical junctions such as connector-cable terminations. Its robust design is ideal for military vehicle applications, providing essential strain relief and protection against harsh environmental elements. With versatility in configurations, this product caters to a wide array of installations, showcasing impressive thermal stability and resistance to chemical exposure.
Excellent for high-temperature fluid applications
Provides effective strain relief in rugged environments
Specifically formulated for enhanced heat resistance
Delivers reliable performance in extreme temperature ranges
Compatible with other TE heat-shrinkable components for a complete system
Available in various configurations to suit diverse project needs
Standard colour is black, allowing for easy integration into existing systems
Provides effective strain relief in rugged environments
Specifically formulated for enhanced heat resistance
Delivers reliable performance in extreme temperature ranges
Compatible with other TE heat-shrinkable components for a complete system
Available in various configurations to suit diverse project needs
Standard colour is black, allowing for easy integration into existing systems
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 38mm
- TE Connectivity Cable boot Black 35mm