TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 17mm
- RS Stock No.:
- 473-927
- Mfr. Part No.:
- 396040-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£142.60
(exc. VAT)
£171.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.60 | £14.26 |
*price indicative
- RS Stock No.:
- 473-927
- Mfr. Part No.:
- 396040-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 17mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 17mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot made from the -25 material are expertly designed to deliver exceptional performance in demanding situations. Combining heat-shrinkable technology with semi-rigid constructions, these parts promise robust resistance against chemicals and abrasion, as well as extended durability in environments with high-temperature fluids. Ideal for use in military vehicle cables and harnesses, these components are engineered to support cable-to-cable transitions and connector-cable terminations, ensuring reliability and efficiency. Their unique formulation optimises fluid resistance and heat stability, making them an excellent choice for a variety of applications where extreme conditions are the norm. With a standard black colour and a spectrum of configurations available, these Heat shrink boot meet the contemporary standards of versatility and functionality required in today's advanced engineering contexts.
Excellent resistance to high-temperature exposure over extended periods
Designed for seamless integration with other System 25 components
Wide operational temperature range from -75°C to 150°C
Optimised for sealing and strain relief applications
Available in a variety of configurations for different needs
Robust against chemicals and fluids, excellent for harsh environments
Designed for seamless integration with other System 25 components
Wide operational temperature range from -75°C to 150°C
Optimised for sealing and strain relief applications
Available in a variety of configurations for different needs
Robust against chemicals and fluids, excellent for harsh environments
Related links
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 38mm