TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 17mm

Subtotal (1 pack of 15 units)*

£185.83

(exc. VAT)

£223.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.83£12.389

*price indicative

RS Stock No.:
476-014
Mfr. Part No.:
408452-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

17mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Heat shrink boot made from fluid-resistant modified elastomer are engineered to offer exceptional performance in demanding environments. With a unique formulation, these parts provide excellent resistance to high-temperature fluids and ensure durability even under long-term exposure to elevated temperatures. Designed for seamless integration with other system components, these heat-shrinkable parts are ideal for applications that require reliable sealing and strain relief, particularly in military vehicle cables and harnesses. Their reliable operation from -75°C to 150°C makes them suitable for a wide range of applications, ensuring optimum performance across diverse conditions.

Designed for effective cable-to-cable transitions
Provides long-term heat resistance
Offers optimal fluid resistance for harsh environments
Ensures compatibility with a variety of system components
Acts as an effective sealing solution for connector-cable terminations
Available in multiple configurations to meet specific application needs
Meets military specifications for enhanced reliability

Related links