TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 16mm

Subtotal (1 pack of 10 units)*

£142.46

(exc. VAT)

£170.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.46£14.246

*price indicative

RS Stock No.:
467-421
Mfr. Part No.:
CV7368-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

16mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Heat shrink boot are expertly designed for high-performance applications requiring robust fluid resistance and exceptional durability. Providing remarkable chemical and abrasion resistance, these semi-rigid shapes offer excellent performance in environments exposed to high temperatures, making them ideal for sealing and strain relief in critical military vehicle cabling systems. The unique formulation ensures reliability under long-term use, enabling seamless operation even at extreme temperatures. Combining flexibility with strength, these Heat shrink boot can be easily integrated with other components, contributing to a complete cable harness system.

Engineered for optimum fluid resistance in challenging environments
Offers superior protection against high-temperature fluids
Ideal for use in military applications requiring long-term reliability
Available in a range of configurations to suit various needs
Black standard colour provides a professional appearance
Can be installed at elevated temperatures for added versatility
Designed to work seamlessly with other TE Connectivity products for enhanced system performance

Related links