TE Connectivity, AMP-LATCH 2.54 mm Pitch 20 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 473-241
- Distrelec Article No.:
- 304-48-649
- Mfr. Part No.:
- 1658694-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 70 units)*
£218.73
(exc. VAT)
£262.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £218.73 | £3.125 |
*price indicative
- RS Stock No.:
- 473-241
- Distrelec Article No.:
- 304-48-649
- Mfr. Part No.:
- 1658694-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers an elegant solution for compact electrical connections. Designed with efficiency in mind, it provides a reliable interface for a variety of applications, ensuring optimal performance and durability. With its vertical configuration and robust press-fit design, this connector is ideal for scenarios requiring secure and space-efficient connections. The advanced engineering behind this product allows for high insulation resistance and superior contact integrity, making it suitable for demanding environments. Additionally, its compatibility with a range of ribbon cable connectors enhances versatility, allowing for seamless integration into existing systems. Build-quality and thoughtful design considerations ensure that this connector withstands rigorous operational parameters, establishing it as a trustworthy component in all electronic assemblies.
Features a 20-position design for enhanced connectivity
Constructed with a robust nylon housing for durability
Offers vertical PCB mount orientation for space-saving installation
Integrates a dual polarising bar for precise mating alignment
Designed for a wide operating temperature range to adapt to various environments
Supports compliant tail technology for reliable PCB retention
Utilises nickel and gold flash plating for superior conductivity
Provides compatibility with AMP-LATCH universal headers for flexible use
Constructed to meet stringent industry standards for safety and reliability
