TE Connectivity PRD Series Interface Relay, Panel, 120V Coil, 2 CO
- RS Stock No.:
- 469-025
- Distrelec Article No.:
- 304-48-081
- Mfr. Part No.:
- 2-1393128-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£236.73
(exc. VAT)
£284.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.73 | £118.365 |
*price indicative
- RS Stock No.:
- 469-025
- Distrelec Article No.:
- 304-48-081
- Mfr. Part No.:
- 2-1393128-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel | |
| Series | PRD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 120V | ||
Contact Configuration 2 CO | ||
Mount Type Panel | ||
Series PRD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is designed to meet the demands of modern connectivity solutions with an emphasis on reliability and compliance. Featuring robust specifications, it ensures optimal performance in various applications. With a comprehensive compliance framework, this product assures users of its adherence to stringent international regulations, including EU RoHS and REACH directives.
Compliant with EU RoHS Directive 2011/65/EU, ensuring minimal environmental impact
Low halogen content promotes a safer working environment
Versatile usability across multiple sectors enhances its appeal
Incorporates safety usage statements to guide responsible handling
Design supports recycling initiatives, aligning with sustainability goals
Provides users with clear compliance documentation, simplifying regulatory adherence
Crafted with durability in mind, ensuring long-lasting performance
Backed by a knowledgeable support team for customer assistance
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 120 V Coil, SPDT
- TE Connectivity PRD Series Interface Relay 110 V Coil, 1 CO
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120 V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- TE Connectivity PRD Series Electromechanical Interface Relay 277 V Coil, 1 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 24 V dc Coil, DPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 12 V Coil, 2 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 12 V dc Coil, DPDT
