TE Connectivity Axicom IM Series Electromechanical Interface Relay, PCB, 4.5V dc Coil, DPDT
- RS Stock No.:
- 468-209
- Distrelec Article No.:
- 304-59-842
- Mfr. Part No.:
- 1-1462037-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£1,596.74
(exc. VAT)
£1,916.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,596.74 | £1.597 |
*price indicative
- RS Stock No.:
- 468-209
- Distrelec Article No.:
- 304-59-842
- Mfr. Part No.:
- 1-1462037-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 4.5V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 145Ω | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Axicom IM | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Coil Type | DC | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Palladium, Ruthenium | |
| Length | 10mm | |
| Height | 5.65mm | |
| Width | 6mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 4.5V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 145Ω | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Axicom IM | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Coil Type DC | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Palladium, Ruthenium | ||
Length 10mm | ||
Height 5.65mm | ||
Width 6mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity general purpose signal relay is engineered for precision and reliability in diverse applications. Featuring a monostable and polarized coil magnetic system, it ensures efficient operation in DC circuits. The dual form C (DPDT-CO) configuration allows for versatile contact arrangements, making it ideal for intricate designs. With a commendable contact rating of 2 A and a coil voltage of 4.5 VDC, this relay stands out for its durability and performance, tailored to meet demanding operational conditions. Moreover, its hermetically sealed enclosure protects internal components from environmental stresses, ensuring longevity and dependability. A compact size complements its technical attributes, making it an excellent choice for space-constrained designs while effortlessly integrating into standard electronic systems.
Designed for reliable performance in general purpose applications
Provides efficient power switching capabilities
Optimized for PCB SMT mounting to fit modern circuit designs
Maximizes insulation strength with high dielectric resistance values
Offers a lightweight design, facilitating easier installation in compact settings
Features gold-plated contacts for improved conductivity and reduced wear
Capable of operating across a wide temperature range, ensuring reliability in extreme conditions
Related links
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24 V dc Coil, DPDT
- TE Connectivity Axicom HF3 Series Electromechanical Interface Relay 4.5 V dc Coil, SPDT
- TE Connectivity PCB Signal Relay 2 A, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6 V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24 V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24 V dc Coil, DPDT
- TE Connectivity Surface Signal Relay 2 A, DPDT
- TE Connectivity IM46 Series Electromechanical Interface Relay 12 V dc Coil, DPDT
