TE Connectivity, 2063 Compact Power Connector Cable, Panel Mount, 37 Plug-In, 600V
- RS Stock No.:
- 470-629
- Distrelec Article No.:
- 304-50-524
- Mfr. Part No.:
- 206306-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-629
- Distrelec Article No.:
- 304-50-524
- Mfr. Part No.:
- 206306-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 37 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Mount Type | Cable, Panel Mount | |
| Connector Gender | Female | |
| Housing Material | Nylon Fibreglass | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2063 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 37 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Mount Type Cable, Panel Mount | ||
Connector Gender Female | ||
Housing Material Nylon Fibreglass | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series 2063 | ||
The TE Connectivity 37 Position Circular Power Connector is expertly crafted for high-performance applications, featuring a robust housing design that supports up to 600 VDC. Its wire-to-wire configuration ensures reliable connections for various electrical settings. Ideal for sealing solutions, this receptacle connector is engineered from durable nylon and is impeccably designed for seamless integration into power and signal circuits. The connector not only prioritises electrical efficiency but is also built to withstand extreme environments, boasting an operating temperature range of -55 to 105 °C. With its black housing and straight-body orientation, it offers versatility in aesthetics without compromising on strength and reliability, making it a preferred choice for modern engineering tasks.
Sealable design enhances durability and protects against environmental factors
Constructed from high-quality nylon to ensure longevity under tough conditions
Threaded coupling mating retention type secures connections firmly
Keyed mating alignment facilitates easy installation and prevents mismating
Designed with a black finish for a sleek, professional appearance
Immersion fluid resistance adds an extra layer of protection in harsh environments
Complies with stringent industry standards for reliability and safety
