TE Connectivity OEG Series, Jack Through Hole BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 192-0095
- Mfr. Part No.:
- 227699-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0095
- Mfr. Part No.:
- 227699-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Size | Miniature | |
Operating Frequency | 4GHz | |
Body Plating | Nickel | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Series | OEG | |
Contact Material | Phosphor Bronze | |
Contact Plating | Silver | |
Series Number | 227699 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Miniature | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Series OEG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Series Number 227699 | ||
The TE Connectivity BNC Connector has impedance of 50Ω and straight body orientation.
Operating Temperature: -55°C to +85°C
Related links
- TE Connectivity OEG Series 50Ω Straight Body
- TE Connectivity OEG Series Relay
- TE Connectivity OEG Series Female RJ45 Connector Cat3 Right Angle 1 Port 8 -Way
- TE Connectivity OEG Series Female RJ45 Connector Cat5e Right Angle 8 Port 8 -Way
- TE Connectivity OEG Series Relay SPST-NO 8A Load
- TE Connectivity OEG Series Female RJ45 Connector CAT 5 Right Angle 1 Port 8 -Way
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil 1-Pole, 5A Load
- TE Connectivity OEG Series Female RJ45 Connector Cat3 Right Angle 1 Port 10 -Way