TE Connectivity 10572 Series, Plug Free Hanging N Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 bag of 3 units)*

£139.70

(exc. VAT)

£167.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£139.70£46.567

*price indicative

RS Stock No.:
474-185
Mfr. Part No.:
1057243-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Free Hanging

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

10572

COO (Country of Origin):
MX
The TE Connectivity coax connector is expertly designed for high-frequency applications, combining durability with exceptional performance. Featuring an N type interface, it offers a secure plug style that ensures reliable connectivity for critical communication systems. With its robust brass construction, this connector demonstrates resilience against harsh environments while maintaining optimal signal integrity. The product is ideal for use with various RF cable types, enabling compatibility across a wide range of engineering solutions. Whether in telecommunications, broadcasting, or industrial applications, this connector stands out for its operational reliability and efficient transmission capabilities.

Constructed with high-quality brass for enhanced strength and durability
Designed to support a variety of RF cable types for versatile application
Offers a threaded coupling mechanism for secure connections
Features a compression crimp termination method for reliable electrical connectivity
Utilizes gold plating on contacts for improved conductivity and corrosion resistance
Includes a silicone rubber gasket for optimal sealing and protection
Meets international compliance standards for environmental safety
Features a sleek straight orientation for streamlined installations

Related links