TE Connectivity, Raychem TXR Straight Circular Connector Backshell, For Use With Raychem TXR
- RS Stock No.:
- 217-5587
- Distrelec Article No.:
- 302-64-633
- Mfr. Part No.:
- TXR40AB00-1007AI
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£112.92
(exc. VAT)
£135.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £112.92 |
| 5 + | £107.38 |
*price indicative
- RS Stock No.:
- 217-5587
- Distrelec Article No.:
- 302-64-633
- Mfr. Part No.:
- TXR40AB00-1007AI
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Raychem TXR | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Strain Relief | No | |
| Series | Raychem TXR | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Raychem TXR | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Strain Relief No | ||
Series Raychem TXR | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted | ||
The TE Connectivity Raychem TXR, Ruggedized Back shells & Adapters, included with TR07AI termination device.
Pluggable I/O Accessory Type - Tinel-Lock Adapter
Colour - Olive Drab
Back shell Material - Aluminium
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity For Use With Rack and Panel
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Rack and Panel, 2-Way
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
