TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- RS Stock No.:
- 477-404
- Distrelec Article No.:
- 304-49-060
- Mfr. Part No.:
- 146995-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£331.51
(exc. VAT)
£397.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £331.51 | £165.755 |
*price indicative
- RS Stock No.:
- 477-404
- Distrelec Article No.:
- 304-49-060
- Mfr. Part No.:
- 146995-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 26.5mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 26.5mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell is expertly designed to support a variety of cable entry diameters, ensuring versatility in demanding applications. Constructed from durable aluminium, it features a straight body orientation that facilitates straightforward installation and alignment with compatible connectors. With a substantial operational temperature range, this backshell is well-suited to withstand harsh environmental conditions, making it a dependable choice for rugged environments. The product also adheres to stringent military specifications, elevating its reliability in critical applications. Furthermore, featuring low halogen content, it aligns with modern environmental standards, highlighting a commitment to sustainability without compromising on performance. This backshell offers engineers and technicians a robust solution for protecting cable integrity and enhancing performance in high-performance connectivity scenarios.
Ruggedized design enhances durability in challenging environments
Compatible with various connector shapes for flexible use
Features a broad cable entry range to accommodate different cable sizes
Manufactured from high-quality aluminium for lightweight strength
Salinity resistance ensures performance in adverse weather conditions
Low halogen content promotes environmental compliance
Tinel-lock termination methods provide reliable connections
Related links
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Rack and Panel
- TE Connectivity For Use With Rack and Panel, 2-Way
- TE Connectivity B Straight Circular Connector Backshell, For Use With Raychem TXR
- TE Connectivity For Use With Cable
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
