TE Connectivity, Raychem TXR Straight Circular Connector Backshell, For Use With Cable, 1-Way
- RS Stock No.:
- 479-182
- Distrelec Article No.:
- 303-24-158
- Mfr. Part No.:
- 185485-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£374.67
(exc. VAT)
£449.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £374.67 |
*price indicative
- RS Stock No.:
- 479-182
- Distrelec Article No.:
- 303-24-158
- Mfr. Part No.:
- 185485-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Cable | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Length | 43.3mm | |
| Number of Contacts | 1 | |
| Strain Relief | No | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Cable | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Length 43.3mm | ||
Number of Contacts 1 | ||
Strain Relief No | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell, ideal for a variety of connection applications, seamlessly integrates with circular connectors to enhance reliability and performance in demanding environments. Constructed from nickel aluminium bronze, it features a straight body orientation and is designed for cable entry diameters ranging from 0.2 to 11.1 mm, accommodating diverse cable sizes with ease. This innovative product promises enhanced durability with a superior salt spray resistance of up to 1000 hours and a wide operating temperature range of -65 to 260 °C. A key element in sophisticated electrical assembly, this backshell meets multiple military and industry standards, making it the trustworthy choice for professionals seeking uncompromised connectivity solutions.
Compatible with various shell sizes for versatile use
Utilises a side-entry Tinel-lock system for secure terminations
Low halogen material composition supports environmental safety
Designed to withstand extreme temperature fluctuations
Meets stringent military specifications for robustness
Unplated finish enhances aesthetic appeal without compromising functionality
Supports a wide diameter range, catering to diverse applications
Related links
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity For Use With Rack and Panel, 2-Way
- TE Connectivity For Use With Rack and Panel
- TE Connectivity B Straight Circular Connector Backshell, For Use With Raychem TXR
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Circular Connectors and Heat Shrink Boots
- TE Connectivity For Use With Cable, 1-Way
