TE Connectivity Dual Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 821-8971
- Mfr. Part No.:
- 3-1437664-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.97 |
| 25 - 49 | £2.16 |
| 50 - 99 | £2.10 |
| 100 - 249 | £2.05 |
| 250 + | £2.00 |
*price indicative
- RS Stock No.:
- 821-8971
- Mfr. Part No.:
- 3-1437664-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Dual Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Fixing Centres | 9.53 mm | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 12, 22AWG | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Bottom | Screw | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Series | Buchanan NC6 | |
| Length | 30.12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Dual Barrier Strip | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Fixing Centres 9.53 mm | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 12, 22AWG | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Bottom Screw | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Series Buchanan NC6 | ||
Length 30.12mm | ||
Standards/Approvals No | ||
TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which have a binding combo head
Related links
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 2A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
