TE Connectivity Barrier Strip, 18 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 467-981
- Distrelec Article No.:
- 304-48-197
- Mfr. Part No.:
- 1-1546306-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£180.32
(exc. VAT)
£216.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.32 | £7.213 |
*price indicative
- RS Stock No.:
- 467-981
- Distrelec Article No.:
- 304-48-197
- Mfr. Part No.:
- 1-1546306-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Length | 188mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 20A | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Length 188mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan | ||
- COO (Country of Origin):
- TW
The TE Connectivity 18 Position Barrier Strip is engineered for exceptional power connectivity in wire-to-wire applications. This dual barrier design incorporates robust construction elements suited for versatile installation scenarios, supporting a centreline of 9.53 mm. With the capacity to accommodate wire sizes from 22 to 12 AWG, it ensures reliable electrical connections across diverse operational requirements. The device operates efficiently at up to 300 V and is perfectly tailored for mounting in various configurations, including panel mounts. Its quick connect tab feature simplifies wiring while delivering enhanced performance in demanding environments. This component is not only practical but also meets stringent industry standards, making it an excellent choice for numerous applications.
Dual barrier design enhances safety and reliability
Accommodates a wide range of wire sizes for flexibility
Vertical orientation optimises space utilisation during installation
Nickel plated screws ensure robust mechanical connections
Low halogen content contributes to environmental compliance
Thermoplastic housing withstands various environmental conditions
Meets UL 94V 0 flammability rating for safe usage
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
