TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 8 Column, 15 Row, 96

Subtotal (1 tube of 32 units)*

£477.06

(exc. VAT)

£572.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£477.06£14.908

*price indicative

RS Stock No.:
472-311
Distrelec Article No.:
304-63-224
Mfr. Part No.:
1934222-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Number of Contacts

96

Current

0.5A

Orientation

Right Angle

Number of Columns

8

Connector Gender

Male

Number of Rows

15

Voltage

250V

Housing Material

Liquid Crystal Polymer

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Tin, Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

90°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity 96 Position High Speed Backplane Connector is an expertly engineered solution designed for seamless integration in PCB mounting applications. This connector features a right-angle orientation and an unshrouded design, making it ideal for high-density environments where space is limited. Built with premium materials, it delivers reliable performance for signal transmission at data rates up to 10 Gb/s. The unique Z-PACK TinMan design ensures superior connections while maintaining ease of use. With 12 rows and 8 columns, this connector supports an advanced backplane architecture, ensuring that your systems operate smoothly and efficiently, even under demanding conditions. Its robust build and temperature resilience guarantee long-lasting service in various applications, enhancing reliability and durability.

Supports traditional backplane architecture for versatile application

Features a compact design that maximises space efficiency

Utilises a dual beam contact shape for improved signal integrity

Incorporates differential impedance for better performance characteristics

Offers a temperature range resilience from -65 to 90°C

Matte finish plating enhances durability and reduces wear

Compatible with a variety of other components for flexible integration

Offers board mount connector type for efficient attachment

Utilises compliant tail technology for secure PCB mounting

Related links