TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire Termination DT04-12PC

Bulk discount available

Subtotal (1 pack of 300 units)*

£657.30

(exc. VAT)

£788.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
300 - 300£2.191£657.30
600 - 600£2.104£631.20
900 - 900£2.023£606.90
1200 - 1200£1.948£584.40
1500 +£1.878£563.40

*price indicative

RS Stock No.:
265-9147
Mfr. Part No.:
DT04-12PC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Pin

Gender

Male

Number of Rows

2

Current Rating

13A

Series

DEUTSCH DT

Termination Method

Wire

COO (Country of Origin):
US
The TE Connectivity automotive connector has rectangular and triangular shape with sealable type with integrated in housing and over moulded feature. This automotive connector supports polarized mating alignment. Strain Relief can be added by using accessory.

IP68 and IP6K9K degree of protection
Insulated type wire accept

Related links