TE Connectivity, 1-2103 Automotive Connector Plug White 1-2103157-2
- RS Stock No.:
- 473-834
- Mfr. Part No.:
- 1-2103157-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£177.10
(exc. VAT)
£212.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £177.10 | £1.968 |
*price indicative
- RS Stock No.:
- 473-834
- Mfr. Part No.:
- 1-2103157-2
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Plug | |
Gender | Male | |
Series | 1-2103 | |
Colour | White | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Plug | ||
Gender Male | ||
Series 1-2103 | ||
Colour White | ||
- COO (Country of Origin):
- US
The TE Connectivity Automotive connector EMC shielding is designed to enhance the integrity of signal transmission in automotive applications. It employs a robust copper alloy construction, ensuring durable performance while effectively protecting against electromagnetic interference. With compatibility for both wire-to-board and wire-to-device systems, this shielding accessory supports the needs of modern automotive connectivity. Engineered with industry standards such as LV215 in mind, it meets stringent regulatory compliance, including EU RoHS and ELV directives. Its low halogen content further highlights its suitability for environmentally conscious applications, making it an ideal choice for manufacturers seeking reliable and efficient connectivity solutions. This product exemplifies innovation in automotive connector design, delivering both functionality and reliability where it counts most.
Constructed from high-quality copper alloy for maximum durability
Offers effective shielding against electromagnetic interference
Designed to accommodate both wire-to-board and wire-to-device systems
Meets various automotive industry standards for enhanced compliance
Low halogen content contributes to environmental friendliness
Supports high-performance requirements in electric and hybrid vehicles
Provides a reliable solution for various automotive connector applications
Offers effective shielding against electromagnetic interference
Designed to accommodate both wire-to-board and wire-to-device systems
Meets various automotive industry standards for enhanced compliance
Low halogen content contributes to environmental friendliness
Supports high-performance requirements in electric and hybrid vehicles
Provides a reliable solution for various automotive connector applications
Related links
- TE Connectivity, 4-2103 Automotive Connector Plug Orange Cable 2 Way 4-2103177-6
- TE Connectivity Plug-In Termination 1-1703095-1
- TE Connectivity Automotive Connector Plug White Panel Mount 16 Way 179631-1
- TE Connectivity Plug In Termination 1123043-2
- Molex Crimp Termination 98822-1020
- TE Connectivity Shield
- TE Connectivity Tab Termination 172777-2
- TE Connectivity Crimp Termination 964267-2