TE Connectivity, 11230 Automotive Connector Plug White Through Hole 72 Way, Plug In Termination 1123043-2
- RS Stock No.:
- 504-519
- Distrelec Article No.:
- 304-53-654
- Mfr. Part No.:
- 1123043-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£150.32
(exc. VAT)
£180.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £150.32 | £5.011 |
*price indicative
- RS Stock No.:
- 504-519
- Distrelec Article No.:
- 304-53-654
- Mfr. Part No.:
- 1123043-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Header | |
| Number of Contacts | 72 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Series | 11230 | |
| Colour | White | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Number of Contacts 72 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Series 11230 | ||
Colour White | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- JP
The TE Connectivity 40 III HD 72 position cap assembly H tin is engineered for high-density interconnectivity, ensuring reliable performance in compact environments. Designed to facilitate seamless connections, this innovative component supports high pin count configurations, making it an ideal choice for advanced electronic applications. With a low halogen content and a commitment to compliance with global directives such as EU RoHS and REACH, this product reflects a dedication to sustainability and environmental responsibility. The sturdy construction and capable solder process specifications enable effective integration with various systems, providing both longevity and functionality. Whether youre in automotive, telecommunications, or industrial sectors, this component stands out as a robust solution that meets the demands of contemporary design and manufacturing.
High-density design optimizes space while maintaining connection integrity
Low halogen content contributes to environmentally friendly applications
Wave solder capability supports reliable assembly processes
Compliance with EU directives ensures safety and sustainability
Versatile compatibility suited for various electronic applications
Robust assembly quality promises durability in demanding environments
Low halogen content contributes to environmentally friendly applications
Wave solder capability supports reliable assembly processes
Compliance with EU directives ensures safety and sustainability
Versatile compatibility suited for various electronic applications
Robust assembly quality promises durability in demanding environments
Related links
- TE Connectivity Tab Termination 172777-2
- TE Connectivity Solder Termination 175444-1
- TE Connectivity Plug-In Termination 1-1703095-1
- Molex Crimp Termination 98822-1020
- TE Connectivity, 1-2103 Automotive Connector Plug White 1-2103157-2
- TE Connectivity Automotive Connector Plug White Panel Mount 16 Way 179631-1
- TE Connectivity Plug In Termination 1123341-1
- TE Connectivity Plug-In Termination 2-1447232-0

