TE Connectivity, 17030 Automotive Connector Plug White Board Mount 4 Way, Plug-In Termination 1-1703095-1
- RS Stock No.:
- 480-057
- Distrelec Article No.:
- 304-54-921
- Mfr. Part No.:
- 1-1703095-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£160.37
(exc. VAT)
£192.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £160.37 | £0.321 |
*price indicative
- RS Stock No.:
- 480-057
- Distrelec Article No.:
- 304-54-921
- Mfr. Part No.:
- 1-1703095-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Series | 17030 | |
| Colour | White | |
| Termination Method | Plug-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Series 17030 | ||
Colour White | ||
Termination Method Plug-In | ||
- COO (Country of Origin):
- IT
The TE Connectivity 4POS MT - EDGE HOUSING is a reliable and innovative connector solution designed for advanced wire-to-board applications. This housing connector ensures secure and efficient connections, making it perfect for power and signal transmission in various electronic devices. Designed with a natural PA 6.6 body, it upholds high standards of durability and compliance, featuring UL flammability ratings that ensure safety in diverse environments. Tailored for a seamless fit, the connector boasts a mating retention type with a locking latch that delivers stable performance, while its insulation displacement termination method simplifies installation, ensuring a reliable connection with wires and cables. Embrace connectivity with this state-of-the-art product that meets both operational and regulatory standards effectively.
Optimised for power and signal applications
Compatible with RAST 5D and RAST 5 IDC connector series
Employs insulation displacement for easier wiring
Maintains low halogen content for environmental safety
Configured for board mount capabilities
Features a keying and polarized rib for enhanced reliability
Available in bulk packaging for efficient distribution
Accommodates diverse circuit configurations
Compatible with RAST 5D and RAST 5 IDC connector series
Employs insulation displacement for easier wiring
Maintains low halogen content for environmental safety
Configured for board mount capabilities
Features a keying and polarized rib for enhanced reliability
Available in bulk packaging for efficient distribution
Accommodates diverse circuit configurations
Related links
- TE Connectivity, 1-2103 Automotive Connector Plug White 1-2103157-2
- TE Connectivity Automotive Connector Plug White Panel Mount 16 Way 179631-1
- TE Connectivity Plug In Termination 1123043-2
- Molex Crimp Termination 98822-1020
- TE Connectivity Tab Termination 172777-2
- TE Connectivity Through Hole Termination 1-6450550-5
- TE Connectivity Through Hole Termination 1544445-1
- TE Connectivity Through Hole Termination 2388688-1

