TE Connectivity, 1544445-1 Automotive Connector Grey Board Mount, Through Hole Termination 1544445-1

Subtotal (1 reel of 40000 units)*

£396.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£396.43£0.01

*price indicative

RS Stock No.:
503-321
Distrelec Article No.:
304-63-036
Mfr. Part No.:
1544445-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Single-In-Line (SIL)

Mounting Type

Board Mount

Series

1544445-1

Colour

Grey

Termination Method

Through Hole

COO (Country of Origin):
GB
The TE Connectivity Single-In-Line (SIL) connector, featuring a precise 2.54 mm centreline configuration, is designed for reliable board-to-board connectivity in electronic applications. This connector is specially crafted to meet the demands of various industries with its pre-tin plated leadframes that ensure superior solderability and resistance to corrosion. The thoughtfully engineered design accommodates a PCB thickness of up to 0.63 mm, coupled with a standoff height of 1.7 mm, maximising compatibility and ease of installation. Its robust construction guarantees a dependable connection, making it an ideal choice for high-performance circuits.

Connector system optimised for board-to-board applications
Designed with lead-free materials to comply with environmental regulations
Facilitates efficient wave soldering processes
Engineered to support high-density interconnections
Compatible with a variety of PCB thicknesses for versatile applications
Low halogen content ensures a greener choice for electronic components

Related links