TE Connectivity, 1452503-1 Automotive Connector Grey, Crimp Termination 1452503-1

Subtotal (1 reel of 8000 units)*

£451.49

(exc. VAT)

£541.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£451.49£0.056

*price indicative

RS Stock No.:
477-120
Distrelec Article No.:
304-61-028
Mfr. Part No.:
1452503-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Current Rating

24A

Series

1452503-1

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
DE
The TE Connectivity receptacle terminal is expertly crafted to accommodate 17 to 15 AWG wire sizes, making it an ideal choice for various automotive applications. Featuring a 1.2 mm tab width and a robust crimp termination, this component ensures a secure and reliable connection. Designed with a focus on durability and functionality, it is compatible with copper wire base materials and meets stringent industry standards, guaranteeing optimum performance. The terminal's tin plating offers enhanced corrosion resistance, while its comprehensive insulation options cater to diverse environmental conditions. Perfectly suited for automatic component insertion, this terminal simplifies the wiring harness production process and enhances overall efficiency.

Designed for optimal compatibility with automotive applications
Crimp type ensures a robust and secure connection
Tin plating for superior corrosion resistance
Accommodates a wide range of wire sizes for versatility
Compliance with industry standards for peace of mind
Facilitates automated assembly processes for efficiency
Durable construction for long-lasting reliability
Clean body primary locking feature prevents accidental disconnections

Related links