TE Connectivity, 964267 Automotive Connector Plug Black Cable Mount 1 Way, Crimp Termination 964267-2
- RS Stock No.:
- 475-740
- Distrelec Article No.:
- 304-63-696
- Mfr. Part No.:
- 964267-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£379.92
(exc. VAT)
£455.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £379.92 | £0.063 |
*price indicative
- RS Stock No.:
- 475-740
- Distrelec Article No.:
- 304-63-696
- Mfr. Part No.:
- 964267-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Tab Terminal | |
| Gender | Male | |
| Current Rating | 10A | |
| Mounting Type | Cable Mount | |
| Series | 964267 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Tab Terminal | ||
Gender Male | ||
Current Rating 10A | ||
Mounting Type Cable Mount | ||
Series 964267 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The TE Connectivity Automotive terminal is expertly designed for reliable connectivity in timer connector systems. Catering to modern automotive applications, this product offers a robust solution with its precision engineering. Its unique tab design ensures compatibility with a range of wire sizes, making it an ideal choice for automotive enthusiasts and professionals alike. The terminals durable construction withstands high operational temperatures, ensuring consistent performance in demanding environments. With its advanced crimp technology, it promises secure connections that enhance the longevity and stability of electrical systems in vehicles. This terminal is more than just a connection point
it represents a commitment to excellence within the automotive sector, allowing for seamless integration and versatility across various automotive applications.
Engineered for optimal electrical performance and reliability
Compatible with a diverse range of wire sizes, enhancing its usability
Built to endure high operational temperatures, ensuring unmatched durability
Utilises F-crimp technology for secure and enduring connections
Low halogen content supports environmental compliance and safety standards
Designed to facilitate quick and efficient installation in automotive settings
Active part status assures availability for ongoing projects and repairs
Compatible with a diverse range of wire sizes, enhancing its usability
Built to endure high operational temperatures, ensuring unmatched durability
Utilises F-crimp technology for secure and enduring connections
Low halogen content supports environmental compliance and safety standards
Designed to facilitate quick and efficient installation in automotive settings
Active part status assures availability for ongoing projects and repairs
Related links
- Delphi Crimp Termination 12010996
- Deutsch Crimp Termination DTHD06-1-08SA
- Delphi Crimp Termination 12047683
- Molex Crimp Termination 68503-1602
- Delphi Crimp Termination 12124107
- Molex Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 30968-1168
- Delphi Crimp Termination 12047931
- Delphi Crimp Termination 15326840

