TE Connectivity Shield
- RS Stock No.:
- 305-066
- Mfr. Part No.:
- 2103157-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.93 |
| 10 + | £0.85 |
*price indicative
- RS Stock No.:
- 305-066
- Mfr. Part No.:
- 2103157-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Shield | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Shield | ||
- COO (Country of Origin):
- US
The TE Connectivity Shield is made of copper alloy and is designed for use with HVA 280 systems, providing effective shielding for electrical connections and ensuring durability and performance in demanding applications.
EU RoHS compliant
EU ELV compliant
EU ELV compliant
Related links
- TE Connectivity Shield
- TE Connectivity, IPT-HD Shield for use with Automotive Connector
- TE Connectivity 36 SERIES Series Plug Ethernet Connector Tin Shield
- TE Connectivity 1987 Series Male Ethernet Connector Cat5e, Copper Alloy Case Shield Straight 1 Port 8 -Way
- TE Connectivity, 1-968321-2 40 Way Shield Assembly
- TE Connectivity 2031994 Series Female RJ45 Connector Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
- TE Connectivity, 1-2103 Automotive Connector Plug White 1-2103157-2
- TE Connectivity Automotive Connector Accessory
