TE Connectivity 1987 Series Ethernet Connector Male, Panel Mount, Cat5e Copper Shield Straight 1 Port 8 Way
- RS Stock No.:
- 468-634
- Distrelec Article No.:
- 304-63-248
- Mfr. Part No.:
- 1987328-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£538.80
(exc. VAT)
£646.56
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £538.80 | £53.88 |
*price indicative
- RS Stock No.:
- 468-634
- Distrelec Article No.:
- 304-63-248
- Mfr. Part No.:
- 1987328-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Copper | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 70°C | |
| Series | 1987 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Copper | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 70°C | ||
Series 1987 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 1987 Series Ethernet Connector Male Cat5 Shielded Straight 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Male/Female Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Female Cat6 Copper Shield Straight 1 Port 8 Way
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- Hirose TM21P Series RJ45 Connector Male Cat5e Tin Plated Copper Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
