TE Connectivity 1987 Series Ethernet Connector Male, Cable, Cat5 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 468-975
- Distrelec Article No.:
- 304-63-247
- Mfr. Part No.:
- 1987004-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 8 units)*
£170.23
(exc. VAT)
£204.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £170.23 | £21.279 |
*price indicative
- RS Stock No.:
- 468-975
- Distrelec Article No.:
- 304-63-247
- Mfr. Part No.:
- 1987004-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 1987 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 1987 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity RJ45 plug is designed for pushing and pulling applications, providing a reliable connection for CAT5 networks. Its robust assembly ensures an exceptional performance, making it ideal for various industrial Ethernet applications. The plug is shielded to protect against electromagnetic interference, enhancing signal integrity. With a user-friendly design, it allows for quick and secure connections, perfect for environments requiring seamless network communication. Additionally, the low halogen content demonstrates a commitment to environmental sustainability, ensuring compliance with RoHS regulations. This product is suitable for new designs while also offering compatibility for existing setups, bringing versatility to your project.
Designed for easy installation in demanding network environments
Shielded construction enhances signal integrity and reduces interference
Low halogen content supports environmental compliance
Compatible with CAT5 standards for reliable performance
User-friendly design ensures quick connection and disconnect
Complies with EU RoHS and ELV directives for peace of mind
Perfect for pushing and pulling applications seeking robust connectivity
Related links
- TE Connectivity 1987 Series Ethernet Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Shielded Straight 8 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact QUICKON Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- TE Connectivity 1987 Series Ethernet Connector, Cat5 Straight
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
