TE Connectivity, Positive Lock 250 Automotive Connector Accessory Receptacle Black Cable Mount, Crimp Termination
- RS Stock No.:
- 471-028
- Distrelec Article No.:
- 304-51-621
- Mfr. Part No.:
- 175020-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£364.77
(exc. VAT)
£437.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £364.77 | £0.073 |
*price indicative
- RS Stock No.:
- 471-028
- Distrelec Article No.:
- 304-51-621
- Mfr. Part No.:
- 175020-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Quick Disconnect Receptacle | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | Positive Lock 250 | |
Colour | Black | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Quick Disconnect Receptacle | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series Positive Lock 250 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is engineered to provide reliable and efficient connections for wires ranging from 22 to 18 AWG. Crafted with precision, it assures a firm positive lock, ensuring secure connectivity even in challenging environments. The receptacle is composed of robust materials such as brass with pre-tin plating, adeptly designed for optimal performance in various applications. Its compatibility with a diverse range of wire sizes coupled with its unique straight orientation enhances versatility, making it an ideal choice for automotive and industrial applications alike. With a voltage rating of 250 V, this receptacle is built to meet modern electrical demands while ensuring safety and reliability.
Constructed with a positive lock mechanism for enhanced security
Designed for use with discrete wire and cable types
Features an open barrel crimp type for easy wire termination
Accommodates a wide insulation diameter range for versatile applications
Operates effectively within a broad temperature range from -40 to 110 °C
Provided in strip/reel packaging for efficient installation
Low halogen content ensures environmental compliance
Suitable for both high and low-voltage applications due to its robust construction
Designed for use with discrete wire and cable types
Features an open barrel crimp type for easy wire termination
Accommodates a wide insulation diameter range for versatile applications
Operates effectively within a broad temperature range from -40 to 110 °C
Provided in strip/reel packaging for efficient installation
Low halogen content ensures environmental compliance
Suitable for both high and low-voltage applications due to its robust construction
Related links
- TE Connectivity Crimp
- TE Connectivity Crimp Termination 170456-1
- TE Connectivity Crimp Termination 1612290-1
- TE Connectivity Crimp Termination 173631-7
- TE Connectivity 250 1 Way Cable Mount Receptacle Quick Disconnect
- TE Connectivity, Positive Lock 250 Female
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- TE Connectivity Natural