TE Connectivity, Positive Lock 250, 250 1 Way Cable Mount Receptacle Quick Disconnect

Subtotal (1 reel of 1500 units)*

£336.96

(exc. VAT)

£404.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£336.96£0.225

*price indicative

RS Stock No.:
474-676
Mfr. Part No.:
170234-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Quick Disconnect

Series

Positive Lock 250

Gender

Receptacle

Contact Plating

Tin

Number of Contacts

1

Mounting Type

Cable Mount

Series Number

250

COO (Country of Origin):
KR
The TE Connectivity quick disconnect receptacle offers exceptional versatility in electrical connections, designed specifically for use with 12 to 10 AWG wires. Engineered for robust performance, it features a straight orientation and is constructed from high-quality brass with a reliable tin plating. With optimal dimensions that accommodate a mating tab width of 6.35 mm, this receptacle excels in creating secure and positive locks, thus ensuring uninterrupted connectivity in various applications. Whether for automotive or industrial use, this component stands out for its low insertion force and commitment to user safety, offering peace of mind in demanding environments.

Designed to provide a secure and positive lock for reliable connections
Manufactured using durable materials to ensure longevity and optimal performance
A low insertion force enhances ease of use and reduces installation time
Compatible with a range of wire sizes for versatile applications
Features a barrel type that is open, ensuring effortless wire insertion
Offers mechanical attachment with wire insulation support for improved stability
Certified to meet industry standards, ensuring compliance across various sectors
Packaged efficiently to facilitate high-volume procurement and usage

Related links