TE Connectivity Positive Lock 250 Series Straight Cable Housing Receptacle, 1 Contact(s)
- RS Stock No.:
- 501-839
- Distrelec Article No.:
- 304-61-229
- Mfr. Part No.:
- 2-154719-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£209.23
(exc. VAT)
£251.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £209.23 | £0.105 |
*price indicative
- RS Stock No.:
- 501-839
- Distrelec Article No.:
- 304-61-229
- Mfr. Part No.:
- 2-154719-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | Positive Lock 250 | |
| Housing Material | Polyphenylene, Polystyrene | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series Positive Lock 250 | ||
Housing Material Polyphenylene, Polystyrene | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Receptacle connector delivers a robust and reliable solution for connecting wires in various applications. Designed for cable mount and featuring a positive lock mechanism, it ensures secure connections while offering flexibility in installation. The straight terminal orientation allows ease of use, making it a perfect choice for those requiring dependable performance. With its UL 94V-0 flammability rating, this connector provides enhanced safety in demanding environments. Catering to diverse connectivity needs, it is crafted from high-quality PPE and PS materials, ensuring longevity and durability. Ideal for both professional and consumer use, this connector does not compromise on performance or safety, cementing its place as an essential component in any electrical assembly.
Features a minimalistic design that complements overall assembly aesthetics
Ensures compatibility with a variety of wire sizes for versatile application
Delivers ease of installation with its simple crimp terminal housing mechanism
Offers effective wire-to-board and wire-to-wire connectivity solutions
Employs a robust housing material that stands up to challenging conditions
Compatible with multiple terminal types to cater to diverse needs
Boasts a wide operating temperature range, making it suitable for various environments
Provides high performance with excellent electrical characteristics
Related links
- TE Connectivity Black
- TE Connectivity, Positive Lock 250 1 Way Cable Mount
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity 2483 Series Straight Cable Housing Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity Natural
- TE Connectivity Blue
- TE Connectivity Red
- TE Connectivity 6.35 mm Tab Size, Natural
