TE Connectivity, 210318 Automotive Connector Orange 2103181-2
- RS Stock No.:
- 469-319
- Distrelec Article No.:
- 304-51-755
- Mfr. Part No.:
- 2103181-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 469-319
- Distrelec Article No.:
- 304-51-755
- Mfr. Part No.:
- 2103181-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable Seal Retainer | |
Series | 210318 | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable Seal Retainer | ||
Series 210318 | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The TE Connectivity Automotive connector accessory is designed with exceptional versatility for wire-to-wire applications. With excellent temperature tolerance, this product ensures reliable performance even in extreme conditions, from -40°C to 125°C. Crafted from PA GF material, it boasts a vibrant orange colour, making it easily identifiable and suitable for various automotive needs. The accessory is engineered to accommodate automotive connector systems, enhancing connection integrity while supporting diverse application requirements. Ideal for those seeking durability and functionality, this connector accessory meets stringent industry compliance, ensuring peace of mind for automotive applications.
Constructed from high-quality PA GF material for enhanced durability
Vibrant orange colour aids in product visibility during installation
Designed to withstand a wide operating temperature range
Complies with the latest EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact
Supports a range of compatible parts, enhancing application flexibility
Lightweight design contributes to efficient installation without compromising strength
Vibrant orange colour aids in product visibility during installation
Designed to withstand a wide operating temperature range
Complies with the latest EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact
Supports a range of compatible parts, enhancing application flexibility
Lightweight design contributes to efficient installation without compromising strength
Related links
- TE Connectivity, 1-2141230-2 Automotive Connector Orange 3 Way 1-2141230-2
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324136-2
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324086-2
- TE Connectivity Cable Termination 953048-1
- TE Connectivity Orange, Cable Termination 2103172-9
- Deutsch Wire Termination 1-2103124-1
- TE Connectivity, MSD Connector Housing Orange 2103212-9
- TE Connectivity, 4-2103 Automotive Connector Plug Orange Cable 2 Way 4-2103177-6