TE Connectivity, MQS, AMP MCP, NG1, or similar automotive terminal series Female Crimp

Subtotal (1 tape of 100 units)*

£5.79

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 263 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£5.79£0.058

*price indicative

Packaging Options:
RS Stock No.:
304-792
Mfr. Part No.:
2-1703930-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Automotive Connector Terminal

Series

MQS, AMP MCP, NG1, or similar automotive terminal series

Current

45A

Gender

Female

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

25mm

Diameter

0.63mm

Height

15.95mm

Standards/Approvals

RoHS compliant, UL recognized, CSA certified, automotive industry standards

Width

0.63mm

COO (Country of Origin):
DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking

Tin plating for wire contact termination area

RoHS compliant

Related links