TE Connectivity Wire Female Receptacle Terminal

Bulk discount available

Subtotal (1 tape of 25 units)*

£6.63

(exc. VAT)

£7.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 214 unit(s) shipping from 04 December 2025
  • Plus 540 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 3£6.63£0.265
4 - 9£6.10£0.244
10 +£5.51£0.22

*price indicative

Packaging Options:
RS Stock No.:
304-821
Mfr. Part No.:
1564324-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Gold

Current Rating

8A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Width

1.5mm

Maximum Operating Temperature

+150°C

COO (Country of Origin):
DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links