TE Connectivity Receptacle Automotive Connector Terminal
- RS Stock No.:
- 304-776
- Mfr. Part No.:
- 5-968220-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
£760.17
(exc. VAT)
£912.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £760.17 | £0.058 |
*price indicative
- RS Stock No.:
- 304-776
- Mfr. Part No.:
- 5-968220-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Automotive Connector Terminal | |
| Gender | Receptacle | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector Terminal | ||
Gender Receptacle | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Receptacle Automotive Connector Terminal
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Wire Female Tab Terminal
- TE Connectivity 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle