TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-799
- Mfr. Part No.:
- 1-1703930-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 17000 units)*
£692.19
(exc. VAT)
£830.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £692.19 | £0.041 |
*price indicative
- RS Stock No.:
- 304-799
- Mfr. Part No.:
- 1-1703930-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 0.5mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 0.5mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is tin-plated with a 0.5 mm tab width and 0.4 mm tab thickness. It supports 26 to 25 AWG or 0.13 to 0.17 mm² wire and terminates to wire, designed for use with Nano MQS connectors. The terminal is compatible with LV214 industry standards and is designed for use with copper wire base material.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
