TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-801
- Mfr. Part No.:
- 1-1703930-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 100 units)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 653 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.60 | £0.056 |
*price indicative
- RS Stock No.:
- 304-801
- Mfr. Part No.:
- 1-1703930-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is tin-plated with a 0.5 mm tab width and 0.4 mm tab thickness. It supports 26 to 25 AWG or 0.13 to 0.17 mm² wire and terminates to wire, designed for use with Nano MQS connectors. The terminal is compatible with LV214 industry standards and is designed for use with copper wire base material.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
