TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-101
- Mfr. Part No.:
- 1241418-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£290.92
(exc. VAT)
£349.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £290.92 | £0.194 |
*price indicative
- RS Stock No.:
- 305-101
- Mfr. Part No.:
- 1241418-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 36A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.3mm | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 36A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
Width 6.3mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
