TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-859
- Mfr. Part No.:
- 1534334-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 100 units)*
£10.15
(exc. VAT)
£12.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 197 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £10.15 | £0.102 |
*price indicative
- RS Stock No.:
- 304-859
- Mfr. Part No.:
- 1534334-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 13A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Width | 1.5mm | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 13A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 1.5mm | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch