TE Connectivity, 17039 Female 16 Way Housing for use with Connector
- RS Stock No.:
- 480-464
- Mfr. Part No.:
- 1-1703963-1
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£146.44
(exc. VAT)
£175.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £146.44 | £9.763 |
*price indicative
- RS Stock No.:
- 480-464
- Mfr. Part No.:
- 1-1703963-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Connector | |
Accessory Type | Housing | |
Series | 17039 | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 16 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 17039 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- MA
The TE Connectivity 16 Position Housing is specifically designed for female terminals, delivering optimal performance for wire-to-wire connections. This innovative housing features a 4 mm centerline and is sealable, ensuring durability and reliability in diverse applications. The robust black body provides excellent protection against environmental factors, while its integrated primary locking feature ensures secure connections. Ideal for power circuits, this housing is suited for automotive connectors, making it an essential component for manufacturers looking to enhance their product offerings.
Engineered for wire-to-wire applications with a focus on ease of use
Crafted from durable materials, offering a high level of protection
Supports a wide operating temperature range to suit various environments
Incorporates a polarizing slot for precise mating alignment
Compatibility with multiple connectors maximizes versatility
Compliant with major EU directives ensuring safety and environmental standards
Available in packaging quantities to meet varying production needs
Designed for a simplified assembly process in automotive applications
Crafted from durable materials, offering a high level of protection
Supports a wide operating temperature range to suit various environments
Incorporates a polarizing slot for precise mating alignment
Compatibility with multiple connectors maximizes versatility
Compliant with major EU directives ensuring safety and environmental standards
Available in packaging quantities to meet varying production needs
Designed for a simplified assembly process in automotive applications
Related links
- TE Connectivity, AMP Receptacle 16 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, 17188 Female 2 Way Housing for use with Connector
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
- TE Connectivity, 18130 Female 4 Way Housing for use with Connector
- TE Connectivity, 14520 Female 2 Way Housing for use with Connector
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable