Panasonic 8200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A822L
- RS Stock No.:
- 449-0946
- Mfr. Part No.:
- EEUFC1A822L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.10
(exc. VAT)
£2.52
(inc. VAT)
- RS Stock No.:
- 449-0946
- Mfr. Part No.:
- EEUFC1A822L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 8200µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Series | FC Radial | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Equivalent Series Resistance | 16mΩ | |
Ripple Current | 3.15A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 8200µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Series FC Radial | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 16mΩ | ||
Ripple Current 3.15A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 8200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A822L
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471