Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A101MDD
- RS Stock No.:
- 519-3832
- Mfr. Part No.:
- UPS1A101MDD
- Brand:
- Nichicon
Subtotal (1 pack of 5 units)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.272 | £1.36 |
*price indicative
- RS Stock No.:
- 519-3832
- Mfr. Part No.:
- UPS1A101MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Series | PS | |
| Leakage Current | 4 μA | |
| Ripple Current | 160mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Series PS | ||
Leakage Current 4 μA | ||
Ripple Current 160mA | ||
Tolerance ±20% | ||
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUEB1A101
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD221X
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A562
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AHG682
- Nichicon 330μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A331MPD
- Wurth Elektronik 3300μF Electrolytic Capacitor 10V dc, Through Hole - 860040278014
- Nichicon 1200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A122MPD
- Nichicon 100μF Electrolytic Capacitor 10V dc, Through Hole - USR1A101MDD
