Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD221X

RS Stock No.:
172-3684
Mfr. Part No.:
ECA1AAD221X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

0.5mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

≦0.01 CV or 3 μA

Ripple Current

120mA

Series

AD-X

COO (Country of Origin):
JP

AD Series


Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio

Related links